TDK CKD510JB1E223S

Cap Ceramic 0.022uF 25V -20% to 50% SMD 0805
$ 0.134
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKD510JB1E223S.

JRH Electronics

Datasheet5 pages24 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

KYOCERA AVXW2F15C2238AT1F
W2F Series 0805 22 nF 50 V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor
KYOCERA AVXW2H15C2238AT1A
0805 W2H 22NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELECTRIC SMD
KYOCERA AVXW2F15C2238AT1A
SMD Multilayer Ceramic Capacitor, 0.022 uF, 50 V, 0805 [2012 Metric], -20%, +50%, X7R, W2F Series
Yageo GroupC0805C223K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805
C Series 0805 22 nF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805

Descriptions

Descriptions of TDK CKD510JB1E223S provided by its distributors.

Cap Ceramic 0.022uF 25V -20% to 50% SMD 0805
Cap Feed Through 0.022uF 25VDC -20% to 50% Flat 0805
CAPACITOR CERAMIC, 0.022UF, 25V, JB, 0805; Capacitance:0.022µF; Capacitance Tolerance:+50%, -20%; Voltage Rating:25VDC; Temperature Coefficient:± 10%; Capacitor Case Style:0805; No. of Pins:3; Capacitor Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos