
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LLA215R71E223MA14L | 0 | 4K | 2d | ||||||||
| Farnell | LLA215R71E223MA14L | 0 | 4K | Tape & Reel | 21h | |||||||
| Quest | LLA215R71E223MA14L | 9,749 | 20h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | LLA215R71E223MA14L | Contact | >1wk | |||||||||
| EIS COMPONENTS | LLA215R71E223MA14L | Contact | 1 | Box | 3d |
Download datasheets and manufacturer documentation for Murata LLA215R71E223MA14L.
Download Murata LLA215R71E223MA14L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata LLA215R71E223MA14L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata LLA215R71E223MA14L.