TDK CKCL44C0G1H220K085AA

Cap Ceramic Array 22pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKCL44C0G1H220K085AA.

Newark

Datasheet8 pages11 years ago

Ciiva

CAD Models

Download TDK CKCL44C0G1H220K085AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
Stock
19,345
173,838
Authorized Distributors
0
6
Capacitance
22 pF
22 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0508
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
850 µm
600 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2011-09-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-10-31
LTD Date2019-03-31

Related Parts

NIC ComponentsNCA1206NPO220K50TRPF
Cap Ceramic Array 22pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125C T/R
Cap Ceramic Array 22pF 50V C0G 10% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R
Cap Ceramic Array 22pF 100V C0G 10% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R
Cap Ceramic Array 22pF 100V C0G 10% 0504 SMD 2 Capacitor 125°C Punched Paper T/R

Descriptions

Descriptions of TDK CKCL44C0G1H220K085AA provided by its distributors.

Cap Ceramic Array 22pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125C T/R
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 22, TOL: +/-10%, THICKNESS: 0.85 ± 0.15
Array/Network Capacitor, 50V, C0G, 2.2e-05uF, Surface Mount, CHIP-8
Capacitor Array, 22 pF, 50 V, ± 10%, 4 Element, SMD, 0805 [2012 Metric]
Cap 22Pf 50Vdc C0G 10% Smd Ckcl44 Rohs Compliant: Yes
CAP, 22PF, 50V, 10%, 0805; Capacitance: 22pF; Capacitor Case Style: 0805 [2012 Metric]; Voltage Rating: 50V; No. of Elements: 4 Element; Capacitor Terminals: SMD; Product Range: CKC Series; Capacitance Tolerance: ± 10%; Operati

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKCL44C0G1H220K085AA.