TDK CKCA43X7R1C104M

Cap Ceramic Array 0.1uF 16V X7R 20% 1206 Pad SMD 4 Capacitor 125C T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKCA43X7R1C104M.

TME

Datasheet8 pages13 years ago

Future Electronics

iiiC

Factory Futures

Mouser

CAD Models

Download TDK CKCA43X7R1C104M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

KYOCERA AVXW3A4YC104MAT2A
Cap Ceramic Array 0.1uF 16V X7R 20% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW2A4ZC104MAT2A
Cap Ceramic Array 0.1uF 10V X7R 20% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW2A4ZC104M4T2A
Cap Ceramic Array 0.1uF 10V X7R 20% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
NIC ComponentsNCA1206X7R104K16TRPF
Capacitor Ceramic Array 0.1uF 16V X7R 10% 1206 SMD 4 Capacitor 125C Paper T/R
Cap Ceramic Array 0.1uF 25V X7R 20% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R
Cap Ceramic Array 0.1uF 50V X7R 20% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R

Descriptions

Descriptions of TDK CKCA43X7R1C104M provided by its distributors.

Cap Ceramic Array 0.1uF 16V X7R 20% 1206 Pad SMD 4 Capacitor 125C T/R
Capacitor Arrays 1206 X7R 16V .1uF 4 Element Array
CAPACITOR ARRAY, 0.1UF, 16V, X7R, ± 20%,; CAPACITOR ARRAY, 0.1UF, 16V, X7R, 1206; Capacitance:0.1µF; Capacitance Tolerance:± 20%; No. of Elements:4; Voltage Rating:16V; Capacitor Case Style:1206; Operating Temperature Range:-55°C to +125°C; Capacitor Dielectric Type:Ceramic

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKCA43X7R1C104M.