
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CK45-E3DD103ZYNNA | 16,900 | 1K | 3d | ||||||||
| Future Electronics | CK45-E3DD103ZYNNA | 1,000 | 1K | Bulk | ||||||||
| DigiKey | 445-174367-ND | 1,160 | 1 | Bulk | ||||||||
| TME | CK45-E3DD103ZYNNA | 0 | 1K | 12h | ||||||||
| TTI Europe | CK45-E3DD103ZYNNA | 0 | 2K | Bulk | 17h |
Download TDK CK45-E3DD103ZYNNA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK CK45-E3DD103ZYNNA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: