
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CK45-B3FD102KYNNA | 480 | 480 | |||||||||
| Verical | CK45-B3FD102KYNNA | 480 | 480 | |||||||||
| DigiKey | 445-175514-ND | 10,489 | 1 | Bulk | ||||||||
| TME | CK45-B3FD102KYNNA | 0 | 1K | 8h | ||||||||
| Avnet | CK45-B3FD102KYNNA | 0 | 1K | 21h |
Download TDK CK45-B3FD102KYNNA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK CK45-B3FD102KYNNA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: