TDK CK45-B3DD101KYVNA

Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CK45-B3DD101KYVNA.

IHS

Datasheet6 pages4 years ago

TDK

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CK45-B3DD101KYVNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.099
$ 0.099
Stock
78,597
23,397
23,397
Authorized Distributors
4
2
2
Capacitance
100 pF
100 pF
100 pF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
Ceramic
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
-
10 %
10 %
Height
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CK45-B3DD101KYVNA provided by its distributors.

Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
CAP CER 100PF 2KV RADIAL / 100 pF ±10% 2000V (2kV) Ceramic Capacitor B Radial, Disc
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=100pF, DxT: 5.5x5mm ,F: 5mm
卤10% 100pF B 2kV Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
Ceramic Disc Capacitors CK45 100pF 2kv B 10% Ammo Pack
CAPACITOR, 100PF, B, 2KV, RADIAL;
CK45-B3DD101KYVNA / SBU: MID VOLTAGE / (AMMO PACK)
100pF ¡À10% 2KV 5.5mm*5mm*9.5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK45B3DD101KYVNA