TDK CK45-B3AD221KYNNA

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00022uF, Through Hole Mount
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CK45-B3AD221KYNNA.

ODG (Origin Data Global)

Datasheet6 pages4 years ago

TDK

Inventory History

3 month trend:
+11.51%

CAD Models

Download TDK CK45-B3AD221KYNNA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.08
$ 0.08
Stock
67,709
275,420
275,420
Authorized Distributors
6
6
6
Capacitance
220 pF
220 pF
220 pF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
Ceramic
Ceramic
Ceramic
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
-
-
-
Height
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CK45-B3AD221KYNNA provided by its distributors.

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, B, 10% TC, 0.00022uF, Through Hole Mount
CAP CER 220PF 1KV RADIAL / 220 pF ±10% 1000V (1kV) Ceramic Capacitor B Radial, Disc
CK45 CERAMIC CAPACITOR Radial Disc Ceramic Capacitor 0.217Dia 5.50mm B ±10% 220pF
CAPACITOR, CERAMIC DISC, 220PF, 1KV, RAD; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK45B3AD221KYNNA