
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-8213-1-ND | 461 | 1 | Cut Tape | ||||||||
| Mouser | 810-CGJ5C2C0G1H103J | 177 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | CGJ5C2C0G1H103J060AA | 18,210 | 7 | Tape & Reel | 17h | |||||||
| UnikeyIC | CGJ5C2C0G1H103J060AA | 461 | 53 | Tape & Reel | 1h | |||||||
| Bettlink | CGJ5C2C0G1H103J060AA | 360 | 16h |
Download datasheets and manufacturer documentation for TDK CGJ5C2C0G1H103J060AA.
Download TDK CGJ5C2C0G1H103J060AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGJ5C2C0G1H103J060AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGJ5C2C0G1H103J060AA.