
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-9182-1-ND | 3,985 | 1 | Cut Tape | ||||||||
| Mouser | 810-CGJ4J2C0G2A472J | 960 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | CGJ4J2C0G2A472J125AA | 11,102 | 7 | Tape & Reel | 10h | |||||||
| UnikeyIC | CGJ4J2C0G2A472J125AA | 3,985 | 2K | Tape & Reel | 12h | |||||||
| Ansinor | CGJ4J2C0G2A472J125AA | 4,406 | 1 | 2h |
Download datasheets and manufacturer documentation for TDK CGJ4J2C0G2A472J125AA.
Download TDK CGJ4J2C0G2A472J125AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGJ4J2C0G2A472J125AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGJ4J2C0G2A472J125AA.