
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-9144-1-ND | 1,380 | 1 | Cut Tape | ||||||||
| Worldway Electronics | CGJ3E3C0G2D121J080AA | 22,335 | 7 | Tape & Reel | 17h | |||||||
| Hi-Tech Circuit Group Ltd. | CGJ3E3C0G2D121J080AA | 7,990 | 1d | |||||||||
| UnikeyIC | CGJ3E3C0G2D121J080AA | 1,380 | 272 | Tape & Reel | 16h | |||||||
| Bettlink | CGJ3E3C0G2D121J080AA | 1,200 | 19h |
Download datasheets and manufacturer documentation for TDK CGJ3E3C0G2D121J080AA.
Download TDK CGJ3E3C0G2D121J080AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CGJ3E3C0G2D121J080AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGJ3E3C0G2D121J080AA.