
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-9140-1-ND | 1,220 | 1 | Cut Tape | ||||||||
| Worldway Electronics | CGJ3E2X7R2A332K080AA | 25,751 | 7 | Tape & Reel | 22h | |||||||
| UnikeyIC | CGJ3E2X7R2A332K080AA | 1,220 | 231 | Tape & Reel | 5h | |||||||
| Bettlink | CGJ3E2X7R2A332K080AA | 949 | 1d | |||||||||
| Quest | CGJ3E2X7R2A332K080AA | 764 | 21h |
Download datasheets and manufacturer documentation for TDK CGJ3E2X7R2A332K080AA.
Download TDK CGJ3E2X7R2A332K080AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CGJ3E2X7R2A332K080AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGJ3E2X7R2A332K080AA.