TDK CGJ3E2X7R1C333K080AA

Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0603 125C Automotive T/R
$ 0.04
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGJ3E2X7R1C333K080AA.

ODG (Origin Data Global)

Datasheet11 pages10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGJ3E2X7R1C333K080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.04
$ 0.015
$ 0.015
Stock
38,710
1,547,147
1,547,147
Authorized Distributors
2
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-11-30
LTD Date2024-03-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Yageo GroupC0603C333K4RACTU
Multilayer Ceramic Capacitor, 0.033 uF, 16 V, ± 10%, X7R, 0603 [1608 Metric]
TAIYO YUDENEMK107B7333KA-T
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603
Surface Mount Ceramic Multilayer Capacitor 0.033uF 10% X7R 16V 0603 Paper T/R
Samsung Electro-MechanicsCL10B333KO8NNNC
16V 33nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 33 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C333K5RACTU
Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R

Descriptions

Descriptions of TDK CGJ3E2X7R1C333K080AA provided by its distributors.

Cap Ceramic 0.033uF 16V X7R 10% Pad SMD 0603 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=33nF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 16, CAP VALUE: 33000, TOL: +/-10%, THICKNESS: 0.80 ± 0.10
MLCC,0603,X7R,16V,33nF,0.8mm / Tape and Reel 65T7639;
Capacitance:0.033µF; Voltage(DC):16V; Capacitor Case / Package:0603 [1608 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CGJ Series; Product Length:1.6mm; Product Width:0.85mm; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGJ3E2X7R1C333K080AA.