TDK CGJ2B2X7R1E152K050BA

Cap Ceramic 0.0015uF 25V X7R 10% SMD 0402 125C Paper T/R
$ 0.023
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGJ2B2X7R1E152K050BA.

IHS

Datasheet11 pages10 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGJ2B2X7R1E152K050BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.024
$ 0.024
Stock
35,880
531,565
531,565
Authorized Distributors
2
6
6
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-11-30
LTD Date2024-03-31
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENTMK105B7152KV-F
Cap, Mlcc, 0402, 25V, X7R, 10000Pf 10%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK105B7152KV-F
Yageo GroupC0402C152K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1500pF X7R 0402 10%
Yageo GroupC0402C152K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1500pF X7R 0402 10%
Multilayer Ceramic Capacitors MLCC Surface Mount 0402 1500pF 50 Volts X7R 10%
Surface Mount Ceramic Multilayer Capacitor 0.0015uF 10% X7R 50V 0402 Paper T/R
50V 1.5nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGJ2B2X7R1E152K050BA provided by its distributors.

Cap Ceramic 0.0015uF 25V X7R 10% SMD 0402 125C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0402
Mlcc,0402,x7R,25V,1.5Nf,0.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGJ2B2X7R1E152K050BA
Multilayer Ceramic Chip Capacitors, Capacitance=1.5nF, LxWxT:1x0.5x0.5mm
EIA CASE SIZE: 0402, VOLTAGE: 25, CAP VALUE: 1500, TOL: +/-10%, THICKNESS: 0.50 ± 0.05

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos