
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-8063-1-ND | 5,298 | 1 | Cut Tape | ||||||||
| Worldway Electronics | CGJ2B2C0G1H681J050BA | 15,608 | 7 | Tape & Reel | 10h | |||||||
| UnikeyIC | CGJ2B2C0G1H681J050BA | 5,298 | 225 | Tape & Reel | 3h | |||||||
| Bettlink | CGJ2B2C0G1H681J050BA | 4,407 | 5h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | CGJ2B2C0G1H681J050BA | Contact | >1wk |
Download datasheets and manufacturer documentation for TDK CGJ2B2C0G1H681J050BA.
Download TDK CGJ2B2C0G1H681J050BA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CGJ2B2C0G1H681J050BA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGJ2B2C0G1H681J050BA.