TDK CGA8P2C0G2A683J250KA

Cap Ceramic 0.068uF 100V C0G 5% Pad SMD 1812 125C Automotive T/R
$ 0.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8P2C0G2A683J250KA.

Upverter

Datasheet38 pages6 years ago

IHS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA8P2C0G2A683J250KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.552
$ 0.562
Stock
15,120
24,806
Authorized Distributors
6
6
Capacitance
68 nF
68 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.068uF 50V C0G 5% SMD 1812 150°C Blister Plastic T/R
50V 68nF C0G 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 68nF C0G 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C683J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1812

Descriptions

Descriptions of TDK CGA8P2C0G2A683J250KA provided by its distributors.

Cap Ceramic 0.068uF 100V C0G 5% Pad SMD 1812 125C Automotive T/R
100V 68nF 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1812
Multilayer Ceramic Chip Capacitors, Capacitance=68nF, LxWxT:4.5x3.2x2.5mm
EIA CASE SIZE: 1812, VOLTAGE: 100, CAP VALUE: 68000, TOL: +/-5%, THICKNESS: 2.50 ± 0.30
Multilayer Ceramic Capacitor, Cga Series, 0.068 - F, - 5%, C0G/Np0, 100 V, 1812 [4532 Metric] Rohs Compliant: Yes |Tdk CGA8P2C0G2A683J250KA

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos