TDK CGA8N4NP02E683J230KN

250V 68nF C0G 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8N4NP02E683J230KN.

IHS

Datasheet1 page7 years ago

Upverter

TDK

Future Electronics

Inventory History

3 month trend:
-5.67%

CAD Models

Download TDK CGA8N4NP02E683J230KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1
Stock
26,612
30,808
Authorized Distributors
5
4
Capacitance
68 nF
68 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
2.3 mm
3.2 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-04-10
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

250V 68nF C0G 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, 1812
250V 68nF C0G 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18125A683JAT2A
Cap Ceramic 0.068uF 50V C0G 5% SMD 1812 125°C Embossed T/R
Yageo GroupC1812C683J1GACTU
Cap Ceramic 0.068uF 100V C0G 5% Pad SMD 1812 125C Extreme Low ESR T/R
Yageo GroupC1812C683J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1812

Descriptions

Descriptions of TDK CGA8N4NP02E683J230KN provided by its distributors.

250V 68nF C0G 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 1812 68 nF 250 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Mlcc,1812,np0,250V,68Nf,2.3Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8N4NP02E683J230KN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1812
Multilayer Ceramic Chip Capacitors, Capacitance=68nF, LxWxT:4.5x3.2x2.3mm
EIA CASE SIZE: 1812, VOLTAGE: 250, CAP VALUE: 683, TOL: +/-5%, THICKNESS: 2.30+/-0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos