TDK CGA8M1X7T2J224K200KC

Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 630V 0.22uF X7T 10% AEC-Q200
$ 0.467
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8M1X7T2J224K200KC.

IHS

Datasheet18 pages2 years ago

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
+0.48%

CAD Models

Download TDK CGA8M1X7T2J224K200KC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

630V 220nF X7T 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
630V 220nF X7T 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 220nF X7T 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 (4532Metric) CERAMIC CAPACITOR GR3 250V 0.22muF ±10% X7T
Cap Ceramic 0.22uF 4V X7T 10% Pad SMD 0402 125C Automotive T/R

Descriptions

Descriptions of TDK CGA8M1X7T2J224K200KC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 630V 0.22uF X7T 10% AEC-Q200
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:4.5x3.2x2mm
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, -33/+22% TC, 0.22uF, Surface Mount, 1812
EIA CASE SIZE: 1812, VOLTAGE: 630, CAP VALUE: 220000, TOL: +/-10%, THICKNESS: 2.00 ± 0.20
Multilayer Ceramic Capacitor, Cga Series, 0.22 - F, - 10%, X7T, 630 V, 1812 [4532 Metric] Rohs Compliant: Yes |Tdk CGA8M1X7T2J224K200KC

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos