TDK CGA6P2X8R1E335K250AD

25V 3.3uF X8R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.693
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6P2X8R1E335K250AD.

IHS

Datasheet16 pages7 years ago

Upverter

CAD Models

Download TDK CGA6P2X8R1E335K250AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.693
$ 0.458
$ 0.458
Stock
24,666
34,917
34,917
Authorized Distributors
2
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CAPACITOR CERAMIC, 3.3UF, 25V, X8R, 10%, 1210; Product Range:TDK - C Series; Cap
Cap Ceramic 3.3uF 25V X8R 10% Pad SMD 1210 150C T/R
16V 3.3uF X8R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA6P2X8R1E335K250AD provided by its distributors.

25V 3.3uF X8R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT:3.2x2.5x2.5mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 3.3uF, Surface Mount, 1210
Mlcc,1210,x8R,25V,3.3Μf,2.5Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6P2X8R1E335K250AD
1210 (3225Metric) CERAMIC CAPACITOR CGA 25V 3.3muF ±10% X8R
EIA CASE SIZE: 1210, VOLTAGE: 25, CAP VALUE: 335, TOL: +/-10%, THICKNESS: 2.50 ± 0.30

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos