TDK CGA6M4X7T2W224M200AA

450V 220nF X7T 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6M4X7T2W224M200AA.

IHS

Datasheet18 pages2 years ago

Upverter

TDK

Farnell

Inventory History

3 month trend:
+30.84%

CAD Models

Download TDK CGA6M4X7T2W224M200AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.255
$ 0.255
Stock
28,938
339,237
339,237
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7T
X7T
X7T
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
20 %
20 %
20 %
Height
2 mm
2 mm
2 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

450V 220nF X7T 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 220nF X7T 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 220nF X7T 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.22uF 4volts *Derate Voltage/Temp

Descriptions

Descriptions of TDK CGA6M4X7T2W224M200AA provided by its distributors.

450V 220nF X7T 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:3.2x2.5x2mm
Mlcc,1210,x7T,450V,0.22Μf,2Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6M4X7T2W224M200AA
Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.22uF, Surface Mount, 1210
1210 (3225Metric) CERAMIC CAPACITOR CGA 450V 0.22muF ±20% X7T
EIA CASE SIZE: 1210, VOLTAGE: 450, CAP VALUE: 224, TOL: +/-20%, THICKNESS: 2.00 ± 0.20

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos