TDK CGA6M3X7T2E334M200AA

250V 330nF X7T 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6M3X7T2E334M200AA.

IHS

Datasheet18 pages2 years ago

Upverter

TDK

Farnell

Inventory History

3 month trend:
-17.54%

CAD Models

Download TDK CGA6M3X7T2E334M200AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.317
Stock
62,688
23,819
Authorized Distributors
6
5
Capacitance
330 nF
330 nF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
Height
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC1210C334M5UACTU
Cap Ceramic 0.33uF 50V Z5U 20% Pad SMD 1210 85C T/R
KYOCERA AVX12105E334MAT2A
1210 330 nF 50 V ±20 % Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12105C334MAT2A
Cap Ceramic 0.33uF 50V X7R 20% SMD 1210 125°C Paper T/R
Yageo GroupC1210C334M5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210
Cap Ceramic 0.33uF 50V X7R 20% SMD 1210 125°C Plastic T/R
250V 330nF X7T 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA6M3X7T2E334M200AA provided by its distributors.

250V 330nF X7T 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, 0.33Uf, 250V, Mlcc, 1210 Rohs Compliant: Yes |Tdk CGA6M3X7T2E334M200AA
Cap Ceramic 0.33uF 250V X7T 20% Pad SMD 1210 125C T/R Automotive AEC-Q200
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:3.2x2.5x2mm
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 0.33uF, Surface Mount, 1210
1210 (3225Metric) CERAMIC CAPACITOR CGA 250V 0.33muF ±20% X7T
EIA CASE SIZE: 1210, VOLTAGE: 250, CAP VALUE: 334, TOL: +/-20%, THICKNESS: 2.00 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos