TDK CGA6L4NP02J153J160AA

630V 15nF NP0 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6L4NP02J153J160AA.

IHS

Datasheet1 page7 years ago

Upverter

TDK

Future Electronics

Inventory History

3 month trend:
-18.88%

CAD Models

Download TDK CGA6L4NP02J153J160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.472
Stock
57,197
42,951
Authorized Distributors
6
6
Capacitance
15 nF
15 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Height
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-04-10
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

CAP CER 0.015UF 630V C0G 1210 / 0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
C Series 1210 15 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
630V 15nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA6L4NP02J153J160AA provided by its distributors.

630V 15nF NP0 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 1210 15 nF 630 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.015uF 630V C0G 5% Pad SMD 1210 150C Automotive T/R
Mlcc,1210,np0,630V,15Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6L4NP02J153J160AA
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=15nF, LxWxT:3.2x2.5x1.6mm
EIA CASE SIZE: 1210, VOLTAGE: 630, CAP VALUE: 153, TOL: +/-5%, THICKNESS: 1.60+/-0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos