TDK CGA6L2X7R2A684M160AA

100V 680nF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.645
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA6L2X7R2A684M160AA.

IHS

Datasheet18 pages2 years ago

Upverter

TDK

CAD Models

Download TDK CGA6L2X7R2A684M160AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.228
Stock
19,853
112,033
Authorized Distributors
2
3
Capacitance
680 nF
680 nF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX12103C684MAT2A
1210 680 nF 25 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1210
Multilayer Ceramic Chip Capacitors, Capacitance=0.68μF, LxWxT:3.2x2.5x1.6mm
1210 0.68 uF 100 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
100V 680nF X8R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1210 0.68 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK CGA6L2X7R2A684M160AA provided by its distributors.

100V 680nF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1210
Mlcc,1210,x7R,100V,0.68Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA6L2X7R2A684M160AA
1210 (3225Metric) CERAMIC CAPACITOR CGA 100V 0.68muF ±20% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=0.68μF, LxWxT:3.2x2.5x1.6mm
EIA CASE SIZE: 1210, VOLTAGE: 100, CAP VALUE: 684, TOL: +/-20%, THICKNESS: 1.60 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos