TDK CGA5L4C0G2W103J160AE

Cap Ceramic 0.01uF 450V C0G 5% Pad SMD 1206 Soft Termination 125C Automotive T/R
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5L4C0G2W103J160AE.

IHS

Datasheet19 pages4 years ago

Upverter

Future Electronics

TME

Inventory History

3 month trend:
-28.38%

CAD Models

Download TDK CGA5L4C0G2W103J160AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.113
$ 0.146
$ 0.146
Stock
39,527
57,765
57,765
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
-
5 %
5 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CGA5L4C0G2W103J160AE provided by its distributors.

Cap Ceramic 0.01uF 450V C0G 5% Pad SMD 1206 Soft Termination 125C Automotive T/R
450V 10nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,1206,c0G,450V,10Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5L4C0G2W103J160AE
Ceramic Capacitor, Multilayer, Ceramic, 450V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:3.2x1.6x1.6mm
Cap Ceramic 0.01uF 450V C0G 5% SMD 1206 125°C T/R
Avnet Japan
Capacitor, AEC-Q200, 0.01UF, 450V, MLCC, 1206;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA5L4C0G2W103J160AE.