
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CGA5L3X8R1C475K160AD | 3,726 | 5 | Cut Tape | ||||||||
| TME | CGA5L3X8R1C475KAD | 0 | 2K | 13h | ||||||||
| Avnet | CGA5L3X8R1C475K160AD | 0 | 2K | 18h | ||||||||
| Arrow Electronics | CGA5L3X8R1C475K160AD | 0 | 2K | |||||||||
| Farnell | CGA5L3X8R1C475K160AD | 3,726 | 5 | Cut Tape | 15h |
Download datasheets and manufacturer documentation for TDK CGA5L3X8R1C475K160AD.
Download TDK CGA5L3X8R1C475K160AD symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK CGA5L3X8R1C475K160AD provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA5L3X8R1C475K160AD.