TDK CGA5L2X8R1H334M160AD

Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 1206 50V 0.33uF X8R 20% AEC-Q200
$ 0.264
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5L2X8R1H334M160AD.

IHS

Datasheet16 pages7 years ago

Upverter

CAD Models

Download TDK CGA5L2X8R1H334M160AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.264
$ 0.13
$ 0.13
Stock
24,029
40,364
40,364
Authorized Distributors
2
5
5
Capacitance
330 nF
330 nF
330 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 330nF X8R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 330nF X8R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 330nF X8R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.33uF 50V X8R 10% Pad SMD 1206 150C Automotive T/R
KYOCERA AVX12065F334K4T2A
Cap Ceramic 0.33uF 50V X8R 10% Pad SMD 1206 150C Automotive T/R

Descriptions

Descriptions of TDK CGA5L2X8R1H334M160AD provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT EPXY 1206 50V 0.33uF X8R 20% AEC-Q200
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:3.2x1.6x1.6mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.33uF, Surface Mount, 1206
Mlcc,1206,x8R,50V,0.33Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5L2X8R1H334M160AD
EIA CASE SIZE: 1206, VOLTAGE: 50, CAP VALUE: 334, TOL: +/-20%, THICKNESS: 1.60 +0.30,-0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos