
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | CGA5L2X8R1H334K160AA | 1 | 1 | |||||||||
| DigiKey | 445-5917-1-ND | 1,366 | 1 | Cut Tape | ||||||||
| TME | CGA5L2X8R1H334KAA | 0 | 2K | 11h | ||||||||
| Avnet | CGA5L2X8R1H334K160AA | 0 | 2K | 15h | ||||||||
| Farnell | CGA5L2X8R1H334K160AA | 1,860 | 5 | Cut Tape | 12h |
Download datasheets and manufacturer documentation for TDK CGA5L2X8R1H334K160AA.
Download TDK CGA5L2X8R1H334K160AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA5L2X8R1H334K160AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA5L2X8R1H334K160AA.