
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CGA5L1X7R1V335K160AC | 175 | 5 | Cut Tape | ||||||||
| DigiKey | 445-6987-1-ND | 6,336 | 1 | Cut Tape | ||||||||
| TME | CGA5L1X7R1V335KAC | 0 | 2K | 13h | ||||||||
| Avnet | CGA5L1X7R1V335K160AC | 0 | 2K | 3h | ||||||||
| Arrow Electronics | CGA5L1X7R1V335K160AC | 0 | 2K |
Download datasheets and manufacturer documentation for TDK CGA5L1X7R1V335K160AC.
Download TDK CGA5L1X7R1V335K160AC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA5L1X7R1V335K160AC provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA5L1X7R1V335K160AC.