TDK CGA5L1X7R1V106K160AC

CGA Series 1206 35 V 10 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5L1X7R1V106K160AC.

IHS

Datasheet23 pages4 years ago

Upverter

ODG (Origin Data Global)

Farnell

Future Electronics

Inventory History

3 month trend:
-12.43%

CAD Models

Download TDK CGA5L1X7R1V106K160AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.217
$ 0.217
Stock
4,828,922
8,679,898
8,679,898
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-04-24
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Samsung Electro-MechanicsCL31B106KLHNNNE
35V 10uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK316B7106KL-TD
25V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENTMK316AB7106KL-T
25V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF 35V X7R +/-10% 1206 Gen Purp
Samsung Electro-MechanicsCL31B106KAHNNNF
25V 10uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA5L1X7R1V106K160AC provided by its distributors.

CGA Series 1206 35 V 10 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
Cap Ceramic 10uF 35V X7R 10% Pad SMD 1206 125C Low ESR Automotive T/R
Cap Ceramic 10uF 35V X7R 10% SMD 1206 125°C Blister Plastic T/R
Avnet Japan
Multilayer Ceramic Capacitors MLCC – SMD/SMT; TDK; CGA5L1X7R1V106K160AC; 10 µF; 1206; 35 V; 35 V
1206 (3216Metric) CERAMIC CAPACITOR CGA 35V 10muF ±10% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:3.2x1.6x1.6mm
Eia Case Size: 1206, Voltage: 35, Cap Value: 106, Tol: +/-10%, Thickness: 1.60 +0.30, -0.10
CAP, 10µF, 35V, 10%, X7R, 1206; Capacitance:10µF; Voltage Rating:35V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%;
CAP, 10UF, 35V, X7R, 1206; Capacitance:10µF; Voltage(DC):35V; Voltage(AC):-; Capacitor Case / Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:CGA Series; Product Length:3.2mm RoHS Compliant: Yes
Capacitance uF = 10 / Rated Voltage V = 35 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1206 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 3.2 / Width mm = 1.6 / Height mm = 0.9 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos