TDK CGA5L1X7R1E106M160AD

25V 10uF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5L1X7R1E106M160AD.

IHS

Datasheet16 pages7 years ago

Upverter

Inventory History

3 month trend:
-19.56%

CAD Models

Download TDK CGA5L1X7R1E106M160AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.437
$ 0.393
$ 0.393
Stock
35,224
1,204,163
1,204,163
Authorized Distributors
5
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

25V 10uF X7R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10uF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK316B7106ML-T
1206 10 uF 6.3 V ±20% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
16V 10uF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1206 10 uF 35 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1206C106K3RACTU
1206 C 10UF CERAMIC MULTILAYER CAPACITOR, 25 V, +125DEGC, X7R DIELECTRIC, +/-10%

Descriptions

Descriptions of TDK CGA5L1X7R1E106M160AD provided by its distributors.

25V 10uF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 10uF 25V X7R 20% Pad SMD 1206 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206
Mlcc,1206,x7R,25V,10Μf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA5L1X7R1E106M160AD
1206 (3216Metric) CERAMIC CAPACITOR CGA 25V 10muF ±20% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:3.2x1.6x1.6mm
EIA CASE SIZE: 1206, VOLTAGE: 25, CAP VALUE: 106, TOL: +/-20%, THICKNESS: 1.60 +0.30,-0.10
CAP CER 10UF 25V X7R 1206 EPOXY

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos