TDK CGA5K2X7R2A334K130AA

100V 330nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA5K2X7R2A334K130AA.

IHS

Datasheet18 pages2 years ago

Upverter

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
-97.15%

CAD Models

Download TDK CGA5K2X7R2A334K130AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.136
$ 0.136
Stock
52,740
2,456,532
2,456,532
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.3 mm
1.3 mm
1.3 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 330nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C334K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206
Cap Ceramic 0.33uF 100V X7R 10% SMD 1206 OMD-CAP 125C Automotive T/R
KYOCERA AVX12063C334KAT2A
25V 330nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL31B334KBFNNNE
50V 330nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C334K4Z2A
Cap Ceramic 0.33uF 100V X7R 10% Pad SMD 1206 FlexiTerm 125C Automotive T/R

Descriptions

Descriptions of TDK CGA5K2X7R2A334K130AA provided by its distributors.

100V 330nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.33UF 100V X7R 1206 / 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Cap Ceramic 0.33uF 100V X7R 10% Pad SMD 1206 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1206
Multilayer Ceramic Chip Capacitors, Capacitance=0.33μF, LxWxT:3.2x1.6x1.3mm
Cap Ceramic 0.33uF 1000V X7R 10% SMD 1206 125°C T/R
Avnet Japan
EIA CASE SIZE: 1206, VOLTAGE: 100, CAP VALUE: 330000, TOL: +/-10%, THICKNESS: 1.30 ± 0.15
MLCC, 1210, , X7R, 100V, 0.33uF, 10%, AUTO T/R
CAP, 0.33µF, 100V, 10%, X7R, 1206; Capacitance: 0.33µF; Voltage Rating: 100V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: CGA Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: AEC-Q200; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA5K2X7R2A334K130AA.