TDK CGA4J3X7R1C225K

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805
$ 0.115
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4J3X7R1C225K.

Upverter

Datasheet38 pages6 years ago

IHS

JRH Electronics

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA4J3X7R1C225K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.031
$ 0.031
Stock
9,773
1,051,132
1,051,132
Authorized Distributors
2
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.45 mm
1.45 mm
1.45 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENEMK212B7225KG-T
0805 2.2 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
C Series 0805 2.2 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX0805YC225KAT2A
0805 2.2 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
16V 2.2uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 2.2 uF 16V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENEMK212B7225KGHT
16V 2.2uF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA4J3X7R1C225K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805
Cap Ceramic 2.2uF 16V X7R 10% Pad SMD 0805 125C Low ESR Automotive T/R
Case:C2012, T.C:X7R, Voltage:1C, Cap Value:225, Tol:K, Thickness:1.25, E series: 3
CAPACITOR, 2.2UF, 0805, 16V, +/-10% ;ROHS COMPLIANT: YES
CAP CER 2.2UF 16V 10% X7R 0805
CAP 2.2UF 16VDC X7R 10% SMD 0805
CAPACITOR, 2.2UF, 0805, 16V, +/-10%; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:16V; Capacitor Case Style:0805 [2012 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA4J3X7R1C225K.