TDK CGA4J2X7R1H224M125AD

50V 220nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4J2X7R1H224M125AD.

IHS

Datasheet16 pages7 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA4J2X7R1H224M125AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.059
$ 0.059
Stock
19,235
393,776
393,776
Authorized Distributors
4
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
1.25 mm
1.25 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENUMK212B7224MG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.22uF 20% X7R
50V 220nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 0.22 uF 50 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX08055C224MAT2A
0805 220 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENHMK212B7224MG-T
Medium-High Voltage Multilayer Ceramic Capacitors, 100V, 0.22 uF, ± 20 %, 0805, X7R, RoHS
CAPACITOR CERAMIC 0.22UF, 16V, X7R, 20%, 0805; Product Range:TDK - C Series; Cap

Descriptions

Descriptions of TDK CGA4J2X7R1H224M125AD provided by its distributors.

50V 220nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805
Mlcc,0805,x7R,50V,0.22Μf,1.25Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4J2X7R1H224M125AD
0805 (2012Metric) CERAMIC CAPACITOR CGA 50V 0.22muF ±20% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:2x1.25x1.25mm
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 224, TOL: +/-20%, THICKNESS: 1.25 ± 0.25

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos