
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-12669-1-ND | 3,950 | 1 | Cut Tape | ||||||||
| Avnet | CGA4J2X5R1E105K125AA | 0 | 2K | 7h | ||||||||
| Arrow Electronics | CGA4J2X5R1E105K125AA | 0 | 2K | |||||||||
| Worldway Electronics | CGA4J2X5R1E105K125AA | 23,139 | 7 | Tape & Reel | 5h | |||||||
| UnikeyIC | CGA4J2X5R1E105K125AA | 3,950 | 2K | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for TDK CGA4J2X5R1E105K125AA.
Download TDK CGA4J2X5R1E105K125AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA4J2X5R1E105K125AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA4J2X5R1E105K125AA.