TDK CGA4F3X7S2A224M085AE

Cap Ceramic 0.22uF 100V X7S 20% Pad SMD 0805 Soft Termination 125C Automotive T/R
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4F3X7S2A224M085AE.

IHS

Datasheet19 pages4 years ago

Newark

TDK

element14 APAC

Future Electronics

Inventory History

3 month trend:
-83.87%

CAD Models

Download TDK CGA4F3X7S2A224M085AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.163
$ 0.163
Stock
900,834
47,452
47,452
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
850 µm
850 µm
850 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:2x1.25x0.85mm
100V 220nF X7S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 4V X7S 20% Wide Terminal SMD 0306 125C T/R
100V 220nF X7S 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 220nF X7S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 25V X7S 10% Radial 2.5mm 125C Bulk

Descriptions

Descriptions of TDK CGA4F3X7S2A224M085AE provided by its distributors.

Cap Ceramic 0.22uF 100V X7S 20% Pad SMD 0805 Soft Termination 125C Automotive T/R
TDK CGA4F3X7S2A224M085AE SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.22 F, 100 V,20%, X7S, CGA Series
Multilayer Ceramic Chip Capacitors, Capacitance=0.22μF, LxWxT:2x1.25x0.85mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.22uF, Surface Mount, 0805
EIA CASE SIZE: 0805, VOLTAGE: 100, CAP VALUE: 220000, TOL: +/-20%, THICKNESS: 0.85 ± 0.15
0805 (2012Metric) CERAMIC CAPACITOR CGA 100V 0.22muF ±20% X7S

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos