TDK CGA4F3X7R2E222M085AE

Mlcc, 0805, x7R, 250V, 2.2Nf, 0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4F3X7R2E222M085AE
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4F3X7R2E222M085AE.

IHS

Datasheet19 pages4 years ago

Upverter

TDK

CAD Models

Download TDK CGA4F3X7R2E222M085AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.035
$ 0.035
Stock
21,726
16,186
16,186
Authorized Distributors
3
2
2
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
Height
850 µm
850 µm
850 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-03-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENQMK212BJ222MD-T
Medium-High Voltage Multilayer Ceramic Capacitors, 250V, 2200 pF, ± 20 %, 0805, X5R/B, RoHS
TAIYO YUDENQMK212B7222MD-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250VDC 2200pF 20% X7R MID HIGH VOL
50V 2.2nF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051C222MAT2A
Multilayer Ceramic Capacitor, 2200 pF, 100 V, 20%, X7R, 0805 2012 Metric
Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:2x1.25x0.85mm
KYOCERA AVX08053C222MAT2A
Cap Ceramic 0.0022uF 25V X7R 20% SMD 0805 125°C Paper T/R

Descriptions

Descriptions of TDK CGA4F3X7R2E222M085AE provided by its distributors.

Mlcc,0805,x7R,250V,2.2Nf,0.85Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4F3X7R2E222M085AE
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR CGA 250V 2200pF ±20% X7R
Multilayer Ceramic Chip Capacitors, Capacitance=2.2nF, LxWxT:2x1.25x0.85mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos