TDK CGA4F2X7R2A222K

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, 0805

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4F2X7R2A222K.

Upverter

Datasheet38 pages6 years ago

IHS

Arrow Electronics

CAD Models

Download TDK CGA4F2X7R2A222K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.036
Stock
18,818
877,957
877,957
Authorized Distributors
0
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
850 µm
940 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-03-23

Related Parts

100V 2.2nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2200PF 100V X7R 0805 / 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Samsung Electro-MechanicsCL21B222KCANNNC
Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Surface Mount Ceramic Multilayer Capacitor 0.0022uF 10% X7R 100V 0805 Paper T/R
Samsung Electro-MechanicsCL21B222KDCNNNC
Multilayer Ceramic Capacitor, 2200 pF, 200 V, ± 10%, X7R, 0805 [2012 Metric]
Samsung Electro-MechanicsCL21B222KBCNNNC
50V 2.2nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA4F2X7R2A222K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, 0805
Cap Ceramic 0.0022uF 100V X7R 10% Pad SMD 0805 125°C Automotive
100V 2.2nF X7R 卤10% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2200PF 100V X7R 0805

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos