TDK CGA4F2C0G1H392J

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805
$ 0.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4F2C0G1H392J.

Upverter

Datasheet38 pages6 years ago

IHS

JRH Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CGA4F2C0G1H392J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.035
Stock
53,444
201,479
Authorized Distributors
3
6
Capacitance
390 pF
390 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
850 µm
940 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-01-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-12-31
LTD Date2013-03-29

Related Parts

Cap Ceramic 0.0039uF 50V C0G 5% Pad SMD 0805 125C Low ESR T/R
50V 3.9nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3.9nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 3.9nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0805
Cap Ceramic 0.0039uF 50V C0G 5% Pad SMD 0805 125C Automotive T/R

Descriptions

Descriptions of TDK CGA4F2C0G1H392J provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805
Case:C2012, T.C:C0G, Voltage:1H, Cap Value:392, Tol:J, Thickness:0.85, E series: 12
CAP CER 3900PF 50V C0G 0805
0805 (2012Metric) CGA 50V 3900pF ±5% C0G NP0
Low-K High cap
Automotive Grade

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos