TDK CGA4C4C0G2W471J060AE

Cap Ceramic 470pF 450V C0G 5% Pad SMD 0805 Soft Termination 125C Automotive T/R
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4C4C0G2W471J060AE.

IHS

Datasheet19 pages4 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-21.94%

CAD Models

Download TDK CGA4C4C0G2W471J060AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.063
$ 0.063
Stock
89,106
171,326
171,326
Authorized Distributors
6
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
-
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CGA4C4C0G2W471J060AE provided by its distributors.

Cap Ceramic 470pF 450V C0G 5% Pad SMD 0805 Soft Termination 125C Automotive T/R
450V 470pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0805,c0G,450V,470Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4C4C0G2W471J060AE
Ceramic Capacitor, Multilayer, Ceramic, 450V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=470pF, LxWxT:2x1.25x0.6mm
Cap Ceramic 470pF 450V C0G 5% SMD 0805 125°C T/R
Avnet Japan
Capacitor, AEC-Q200, 470PF, 450V, MLCC, 0805;
CAP CER 470PF 450V C0G/NP0 0805

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos