TDK CGA4C4C0G2W331J060AE

Cap Ceramic 330pF 450V C0G 5% Pad SMD 0805 Soft Termination 125C Automotive T/R
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA4C4C0G2W331J060AE.

Inventory History

3 month trend:
+39.58%

CAD Models

Download TDK CGA4C4C0G2W331J060AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.072
$ 0.072
Stock
102,080
75,785
75,785
Authorized Distributors
6
6
6
Capacitance
330 pF
330 pF
330 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
450 V
450 V
450 V
Tolerance
-
5 %
5 %
Height
600 µm
600 µm
600 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-05-12
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CGA4C4C0G2W331J060AE provided by its distributors.

Cap Ceramic 330pF 450V C0G 5% Pad SMD 0805 Soft Termination 125C Automotive T/R
450V 330pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0805,c0G,450V,330Pf,0.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA4C4C0G2W331J060AE
CGA 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm C0G NP0 ±5% 330pF
Ceramic Capacitor, Multilayer, Ceramic, 450V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0805
Multilayer Ceramic Chip Capacitors, Capacitance=330pF, LxWxT:2x1.25x0.6mm
Cap Ceramic 330pF 450V C0G 5% SMD 0805 125°C T/R
Avnet Japan
Capacitor, AEC-Q200, 330PF, 450V, MLCC, 0805;
CAP CER 330PF 450V C0G/NP0 0805

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos