
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-15542-1-ND | 3,980 | 1 | Cut Tape | ||||||||
| Mouser | 810-CGA4C4C0G2W271JA | 2,263 | 1 | Tape & Reel | ||||||||
| Worldway Electronics | CGA4C4C0G2W271J060AA | 24,858 | 7 | Tape & Reel | 4h | |||||||
| UnikeyIC | CGA4C4C0G2W271J060AA | 3,990 | 157 | Tape & Reel | 41m | |||||||
| Ansinor | CGA4C4C0G2W271J060AA | 4,052 | 1 | 40m |
Download datasheets and manufacturer documentation for TDK CGA4C4C0G2W271J060AA.
Download TDK CGA4C4C0G2W271J060AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA4C4C0G2W271J060AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA4C4C0G2W271J060AA.