
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-175680-1-ND | 2,377 | 1 | Cut Tape | ||||||||
| Verical | CGA4C4C0G2W122J060AE | 7,940 | 2174 | |||||||||
| TME | CGA4C4C0G2W122JAE | 0 | 4K | 12h | ||||||||
| Avnet | CGA4C4C0G2W122J060AE | 0 | 4K | 16h | ||||||||
| Arrow Electronics | CGA4C4C0G2W122J060AE | 0 | 4K |
Download datasheets and manufacturer documentation for TDK CGA4C4C0G2W122J060AE.
Download TDK CGA4C4C0G2W122J060AE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA4C4C0G2W122J060AE provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA4C4C0G2W122J060AE.