
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-CGA3E3X7R1V224M080AECT-ND | 8,000 | 1 | Cut Tape | ||||||||
| TME | CGA3E3X7R1V224MAE | 0 | 4K | 11h | ||||||||
| Avnet | CGA3E3X7R1V224M080AE | 0 | 4K | 1d | ||||||||
| Arrow Electronics | CGA3E3X7R1V224M080AE | 0 | 4K | |||||||||
| Worldway Electronics | CGA3E3X7R1V224M080AE | 24,223 | 7 | Tape & Reel | 12h |
Download datasheets and manufacturer documentation for TDK CGA3E3X7R1V224M080AE.
Download TDK CGA3E3X7R1V224M080AE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA3E3X7R1V224M080AE provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA3E3X7R1V224M080AE.