
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CGA3E3X5R1H684M080AB | 3,869 | 10 | Cut Tape | ||||||||
| Future Electronics | CGA3E3X5R1H684M080AB | 4,000 | 4K | Tape & Reel | ||||||||
| DigiKey | 445-12509-1-ND | 3,850 | 1 | Cut Tape | ||||||||
| TME | CGA3E3X5R1H684MAB | 0 | 4K | 6h | ||||||||
| Avnet | CGA3E3X5R1H684M080AB | 0 | 4K | 9h |
Download datasheets and manufacturer documentation for TDK CGA3E3X5R1H684M080AB.
Download TDK CGA3E3X5R1H684M080AB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA3E3X5R1H684M080AB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA3E3X5R1H684M080AB.