TDK CGA3E3NP02E182J080AA

250V 1.8nF NP0 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E3NP02E182J080AA.

IHS

Datasheet1 page6 years ago

Upverter

TDK

Future Electronics

CAD Models

Download TDK CGA3E3NP02E182J080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2015-04-10
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

C Series 0603 1.8 nF 250 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
250V 1.8nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Mlcc,0603,c0G,250V,1.8Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E3C0G2E182J080AA
Yageo GroupC0603C182J5GACTU
0603 (1608Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 1800pF ±5% C0G NP0
Multilayer Ceramic Capacitors MLCC Surface Mount 0603 1800pF 50 Volts C0G 5%
50V 1.8nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CGA3E3NP02E182J080AA provided by its distributors.

250V 1.8nF NP0 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0603 1.8 nF 250 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Mlcc,0603,np0,250V,1.8Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E3NP02E182J080AA
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=1.8nF, LxWxT:1.6x0.8x0.8mm
EIA CASE SIZE: 0603, VOLTAGE: 250, CAP VALUE: 182, TOL: +/-5%, THICKNESS: 0.80+/-0.10

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos