TDK CGA3E2X8R2A472M080AD

Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT: 1.6x0.8x0.8mm
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X8R2A472M080AD.

IHS

Datasheet16 pages7 years ago

Upverter

CAD Models

Download TDK CGA3E2X8R2A472M080AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.028
$ 0.028
Stock
21,650
32,831
32,831
Authorized Distributors
2
5
5
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 4.7nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C472J1HACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF 0603 X8R 5%
C Series 0603 4.7 nF 50 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor
Yageo GroupC0603C472K5HACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF 0603 X8R 10%
KYOCERA AVX06035F472KAU2A
0603 STD 4.7NF CERAMIC MULTILAYER CAP,50VDC,+150C, X8R DIELECTRIC,+/-10% SMD
KYOCERA AVX08055F472KAT2A
0805 STD 4.7NF CERAMIC MULTILAYER CAP,50VDC,+150C, X8R DIELECTRIC,+/-10% SMD

Descriptions

Descriptions of TDK CGA3E2X8R2A472M080AD provided by its distributors.

Multilayer Ceramic Chip Capacitors, Capacitance=4.7nF, LxWxT:1.6x0.8x0.8mm
Mlcc,0603,x8R,100V,4.7Nf,0.8Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA3E2X8R2A472M080AD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.0047uF, Surface Mount, 0603
EIA CASE SIZE: 0603, VOLTAGE: 100, CAP VALUE: 472, TOL: +/-20%, THICKNESS: 0.80 ± 0.15
4700pF ±20% 100V X8R Ceramic Capacitor -55°C ~ 150°C Surface Mount, MLCC, Epoxy 0603 (1608 Metric) 0.063" L x 0.031" W (1.60mm x 0.80mm)

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos