TDK CGA3E2X8R1H473M080AA

50V 47nF X8R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X8R1H473M080AA.

IHS

Datasheet16 pages7 years ago

Upverter

Farnell

Inventory History

3 month trend:
-4.50%

CAD Models

Download TDK CGA3E2X8R1H473M080AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.03
$ 0.03
Stock
97,545
63,338
63,338
Authorized Distributors
6
5
5
Capacitance
47 nF
47 nF
47 nF
Dielectric
X8R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX08055F473KAU2A
0805 STANDARD 47NF CERAMIC MULTILAYER CAP,50V DC,+150C, X8R DIELECTRIC,+/-10% SMD

Descriptions

Descriptions of TDK CGA3E2X8R1H473M080AA provided by its distributors.

50V 47nF X8R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, 47000Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E2X8R1H473M080AA
Multilayer Ceramic Chip Capacitors, Capacitance=47nF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8R, 15% TC, 0.047uF, Surface Mount, 0603
Cap Ceramic 0.047uF 50V X8R 20% SMD 0603 150°C Punched Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR CGA 50V 0.047muF ±20% X8R
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 473, TOL: +/-20%, THICKNESS: 0.80 ± 0.10
CAP, AEC-Q200, 0.047UF, 50V, MLCC, 0603;

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos