
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-12371-1-ND | 8,980 | 1 | Cut Tape | ||||||||
| Worldway Electronics | CGA3E2NP02A561J080AA | 24,942 | 7 | Tape & Reel | 6h | |||||||
| UnikeyIC | CGA3E2NP02A561J080AA | 8,980 | 4K | Tape & Reel | 2h | |||||||
| Win Source | WS-CGA3E2NP02A561J080AA | 20 | 1 | 3h | ||||||||
| Bettlink | CGA3E2NP02A561J080AA | 7,598 | 1h |
Download TDK CGA3E2NP02A561J080AA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of TDK CGA3E2NP02A561J080AA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: