
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CGA3E1X8R1E334K080AE | 11,400 | 10 | Cut Tape | ||||||||
| DigiKey | 445-174803-1-ND | 13,532 | 1 | Cut Tape | ||||||||
| TME | CGA3E1X8R1E334KAE | 0 | 4K | 2h | ||||||||
| Avnet | CGA3E1X8R1E334K080AE | 0 | 4K | 12h | ||||||||
| TTI Europe | CGA3E1X8R1E334K080AE | 0 | 4K | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for TDK CGA3E1X8R1E334K080AE.
Download TDK CGA3E1X8R1E334K080AE symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of TDK CGA3E1X8R1E334K080AE provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CGA3E1X8R1E334K080AE.