TDK CGA3E1X7R1C684M080AC

Cap Ceramic 0.68uF 16V X7R 20% Pad SMD 0603 125C Low ESR Automotive T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E1X7R1C684M080AC.

IHS

Datasheet23 pages4 years ago

Upverter

TDK

Inventory History

3 month trend:
-7.16%

CAD Models

Download TDK CGA3E1X7R1C684M080AC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.031
Stock
99,070
84,422
Authorized Distributors
6
2
Capacitance
680 nF
680 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0603
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.68uF 10volts X7R 20%
10V 680nF X7R 卤20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 680nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 680nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.68uF 10V X7R 10% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of TDK CGA3E1X7R1C684M080AC provided by its distributors.

Cap Ceramic 0.68uF 16V X7R 20% Pad SMD 0603 125C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 0603
Multilayer Ceramic Chip Capacitors, Capacitance=0.68μF, LxWxT:1.6x0.8x0.8mm
Cap, 0.68Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Tdk CGA3E1X7R1C684M080AC
EIA CASE SIZE: 0603, VOLTAGE: 16, CAP VALUE: 684, TOL: +/-20%, THICKNESS: 0.80 ± 0.10
CGA CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm X7R ±20% 0.68muF
Capacitor, 0.68UF, 16V, MLCC, 0603;

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos